Panduit Red 1-Lock Lockout Nylon Circuit Breaker Lockout
- RS Stock No.:
- 847-9956
- Mfr. Part No.:
- PSL-MCB-V
- Manufacturer:
- Panduit
Subtotal (1 bag of 5 units)*
€125.72
(exc. VAT)
€154.64
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €125.72 | €25.144 |
*price indicative
- RS Stock No.:
- 847-9956
- Mfr. Part No.:
- PSL-MCB-V
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Sub Type | Circuit Breaker Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Sub Type Circuit Breaker Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material Nylon | ||
Standards/Approvals No | ||
Panduit PSL Series Lockouts
Panduit PSL series of lockout devices are designed for various applications. The compact and universal design of this series allows the lockouts to be fitted to a wide range of equipment. Constructed of rugged nylon and stainless steel that provides strength, durability, security and corrosion resistance.
Related links
- Panduit Red 1-Lock Lockout Nylon Circuit Breaker Lockout
- Panduit Red 1-Lock Lockout Nylon, Stainless Steel Circuit Breaker Lockout
- Panduit Red 1-Lock Lockout Stainless Steel, Nylon Circuit Breaker Lockout
- Panduit Red 1-Lock Lockout Polypropylene Cord Lockout
- RS PRO Red 1-Lock Lockout Nylon Circuit Breaker Lockout, 7 mm
- RS PRO Black White 7 mm
- Master Lock Red 1-Lock Lockout ABS Thermoplastic Black Nylon Circuit Breaker Lockout
- Master Lock Red 1-Lock Lockout Black Nylon Stainless Steel Circuit Breaker Lockout
