RS PRO Red 10-Lock Lockout PUR Ball Valve Lockout, 8.5 mm
- RS Stock No.:
- 862-5183
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€44.22
(exc. VAT)
€54.39
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
- Plus 42 unit(s) shipping from 22 December 2026
- Plus 12 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.22 |
*price indicative
- RS Stock No.:
- 862-5183
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Ball Valve Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 10 | |
| Material | PUR | |
| Shackle Diameter | 8.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Ball Valve Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 10 | ||
Material PUR | ||
Shackle Diameter 8.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO Ball Valve Lockouts
From RS PRO, comes a range of great value and high quality ball valve lockouts Manufactured to industry standards these rigid lockout shackles operate by clamping over the ball valve lever to prevent the valve from operating. These lockouts can be installed whether the valve is in the open or closed positions making these a fantastic lockout solution for safe maintenance and repair of any hazardous machinery or equipment.
Lockouts are designed so that hazardous machinery or equipment remains shut down or locked whilst essential repair or maintenance is being performed, this ensures no harm to the individual carrying out any maintenance or repairs.
Features and benefits
Applications
Lockouts of all types have a range of application use as they are used primarily by repair and maintenance engineers. They are used in applications such as;
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO Red 6-Lock Lockout Polyurethane Ball Valve Lockout, 7.5 mm
- RS PRO Red 10-Lock Lockout Copolymer Lockout
- RS PRO Red 10-Lock Lockout Powder Coated Steel Lockbox
- Spectrum Industrial Orange 6-Lock Lockout Polyurethane Ball Value Lockout
- Spectrum Industrial Orange 3-Lock Lockout Polyurethane Gate Valve Lockout
- RS PRO Red 3-Lock Valve Lockout Polyurethane Gate Valve Lockout
- RS PRO Red 7-Lock Lockout Steel Ball Valve Lockout, 9.5 mm
- RS PRO Red 6-Lock Lockout Steel Ball Valve Lockout, 9.5 mm
