RS PRO Red 10-Lock Lockout Powder Coated Steel Lockbox
- RS Stock No.:
- 802-232
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€139.10
(exc. VAT)
€171.09
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.10 |
*price indicative
- RS Stock No.:
- 802-232
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout | |
| Sub Type | Lockbox | |
| Colour | Red | |
| Number of Locks | 10 | |
| Material | Powder Coated Steel | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout | ||
Sub Type Lockbox | ||
Colour Red | ||
Number of Locks 10 | ||
Material Powder Coated Steel | ||
Standards/Approvals RS PRO Seal of Approval | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Red Lockout Lockbox, Powder Coated Steel
The RS PRO Red Lockout Lockbox is designed to enhance safety in industrial environments by securely storing lockout devices. Made from Durable powder coated steel, this lockbox can accommodate up to 10 locks, making it Ideal for group lockout situations. Its vibrant red color ensures high visibility, promoting compliance and safety.
Features and Benefits
Powder Coated Steel: Provides durability and resistance to corrosion.
Red Colour: Enhances visibility for improved safety compliance.
Capacity for 10 Locks: Suitable for group lockout procedures.
Secure Design: Ensures that lockout devices are safely stored.
RS PRO Seal of Approval: Guarantees quality and reliability.
Red Colour: Enhances visibility for improved safety compliance.
Capacity for 10 Locks: Suitable for group lockout procedures.
Secure Design: Ensures that lockout devices are safely stored.
RS PRO Seal of Approval: Guarantees quality and reliability.
Applications
Manufacturing Facilities
Energy Plants
Construction Sites
Maintenance Operations
Energy Plants
Construction Sites
Maintenance Operations
Additional Information
Complies with RS PRO Seal of Approval standards for quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 24-Lock Lockout Powder Coated Steel Lockout, 6.5 mm
- Brady Red 7-Lock Lockout Powder Coated Steel Group Lockout & Permit Control
- Master Lock 1-Lock Lockout Powder Coated Steel Circuit Breaker Lockout
- RS PRO Red 10-Lock Lockout Copolymer Lockout
- RS PRO Red 10-Lock Lockout Polyurethane Ball Valve Lockout, 8.5 mm
- Master Lock Red Lockout Powder Coated Steel, Reinforced Polymer Circuit Breaker Lockout
- Master Lock Red Lockout Powder Coated Steel 2.3 mm
- RS PRO Yellow 12-Lock Lockout Polycarbonate, Steel Lockbox
