Brady Transparent 1-Lock Lockout Polycarbonate Push-button & Rotary Switch Lockouts, 7 mm
- RS Stock No.:
- 876-5382
- Mfr. Part No.:
- 139795
- Manufacturer:
- Brady
Subtotal (1 unit)*
€29.96
(exc. VAT)
€36.85
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.96 |
*price indicative
- RS Stock No.:
- 876-5382
- Mfr. Part No.:
- 139795
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Push-button & Rotary Switch Lockouts | |
| Product Type | Lockout | |
| Colour | Transparent | |
| Number of Locks | 1 | |
| Material | Polycarbonate | |
| Shackle Diameter | 7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Push-button & Rotary Switch Lockouts | ||
Product Type Lockout | ||
Colour Transparent | ||
Number of Locks 1 | ||
Material Polycarbonate | ||
Shackle Diameter 7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Push Button Lockouts, with Standard Cover
These pushbutton lockouts are to be made to temporarily prevent access to the ON/OFF and emergency stop controls for production and facility utility operating equipment.
Fast and convenient lockout at the point of need
One time installation of the low profile, unobtrusive lockout base
Provides an obvious, visual indication that the equipment control button is locked out, as well as a view through the translucent cover of the ON/OFF status of E-Stop buttons
Accepts one padlock with a shackle diameter up to 7 mm
Related links
- Brady Transparent 1-Lock Lockout Polycarbonate Push-button & Rotary Switch Lockouts, 7 mm
- Brady Red 1-Lock Lockout Polycarbonate Push-button & Rotary Switch Lockouts, 7 mm
- Brady Transparent 1-Lock Lockout Polycarbonate Gate Valve Lockout, 9.53 mm
- RS PRO Clear 1-Lock Lockout Polycarbonate Push Button Lockout, 7.25 mm
- ABUS Yellow 1-Lock Lockout Polycarbonate CEE Plug Lockout, 7 mm
- RS PRO Clear 2-Lock Lockout Polycarbonate Lockout, 7 mm
- Brady Red 9.4 mm
- Brady Black 9.4 mm
