MAX4206ETE+ Maxim Integrated Logarithmic Amplifier 11V, 16-Pin TQFN
- RS Stock No.:
- 190-6350
- Mfr. Part No.:
- MAX4206ETE+
- Manufacturer:
- Maxim Integrated
Subtotal (1 pack of 2 units)*
€22.37
(exc. VAT)
€27.52
(inc. VAT)
Last RS stock
- Final 43 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €22.37 | €11.185 |
*price indicative
- RS Stock No.:
- 190-6350
- Mfr. Part No.:
- MAX4206ETE+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Logarithmic Amplifier | |
| Minimum Supply Voltage | 2.7V | |
| Number of Channels | 1 | |
| Maximum Supply Voltage | 11V | |
| Mount Type | Surface | |
| Package Type | TQFN | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 5 mV | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.1mm | |
| Height | 750μm | |
| Series | MAX4206 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Logarithmic Amplifier | ||
Minimum Supply Voltage 2.7V | ||
Number of Channels 1 | ||
Maximum Supply Voltage 11V | ||
Mount Type Surface | ||
Package Type TQFN | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 5 mV | ||
Maximum Operating Temperature 85°C | ||
Length 4.1mm | ||
Height 750μm | ||
Series MAX4206 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Single Supply Capability Reduces System Power Supply Requirements
+2.7V to +11V Single-Supply Operation
Also Supports ±2.7V to ±5.5V Dual-Supply Operation if Required
Wide Dynamic Range Supports Most Photodiode Current Measurement Applications
5 Decades of Dynamic Range (10nA to 1mA)
Monotonic Over a 1nA to 1mA Range
Adjustable Output Scale Factor
0.25V/Decade Internally Trimmed Output Scale Factor
Adjustable Output Offset Voltage
Internal 10nA to 10μA Reference Current Source
0.5V Input Common-Mode Voltage
Small Package and Few External Components Saves Space and Simplifies Design-In
16-Pin TQFN Package (4mm x 4mm x0.8mm)
Applications
Analog Signal Processing
Medical Instrumentation
Photodiode Current Monitoring
Portable Instrumentatio
Related links
- Maxim Integrated Trans impedance Amplifier 3.6V 3.6 V 1-Channel 580 MHz 16-Pin TQFN
- MAX40662ATE/VY+ Maxim Integrated Trans impedance Amplifier 3.6V 3.6 V 1-Channel 580 MHz 16-Pin TQFN
- Maxim Integrated Line Transceiver Inverting, 16-Pin TQFN
- Maxim Integrated RF Transceiver, 16-Pin TQFN
- Maxim Integrated Line Transceiver Inverting, 16-Pin TQFN
- Maxim Integrated Power-over-Ethernet PD Controller 16-Pin TQFN
- Maxim Integrated Line Transceiver Inverting, 16-Pin TQFN
- Maxim Integrated MAX9947ETE+ RF Transceiver, 16-Pin TQFN
