Maxim Integrated Line Transceiver, CMOS, Inverting, 16-Pin TQFN

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
190-6127
Mfr. Part No.:
MAX13236EETE+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Line Transceiver

Output Type

CMOS

Polarity

Inverting

Pin Count

16

Package Type

TQFN

Automotive Standard

No

IC Type

Line Transceiver IC

Input Type

CMOS

Logic Family

CMOS

Logic Function

Transceiver

Maximum High Level Output Current

-0.5 mA

Maximum Low Level Output Current

800 μA

Maximum Operating Temperature

85 °C

Maximum Propagation Delay Time @ CL

0.15 μs

Maximum Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

3 V

Mount Type

Surface

Series

MAX13236E

Standards/Approvals

No

Supply Current

1 μA

The Maxim MAX13236E are a family of 2x2 and 1x1 RS-232 and V.28/V.24 transceivers with high speed data rates up to 3Mbps that operate from either a 3.3V or 5V supply. These devices automatically enter a low-power shutdown mode when the RS-232 cable is disconnected or the devices driving the transmitter and receiver inputs are inactive for more than 30s.

Data rate up to 3Mbps for faster throughput

Saves board space

-40°C to +85°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy