Nexperia 74LVC132APW,118, 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 510-194
- Mfr. Part No.:
- 74LVC132APW,118
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 510-194
- Mfr. Part No.:
- 74LVC132APW,118
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Function | NAND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | LVC | |
| Input Type | Schmitt Trigger | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -24mA | |
| Maximum Propagation Delay Time @ CL | 8ns | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 3.6V | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Minimum Supply Voltage | 1.2V | |
| Height | 950μm | |
| Maximum Low Level Output Current | 24mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Function NAND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family LVC | ||
Input Type Schmitt Trigger | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -24mA | ||
Maximum Propagation Delay Time @ CL 8ns | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 3.6V | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Minimum Supply Voltage 1.2V | ||
Height 950μm | ||
Maximum Low Level Output Current 24mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
74LVC Family Logic Gates
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Related links
- Nexperia 74LVC132APW 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- Nexperia 74LVC00APW 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- DiodesZetex 74HCT00T14-13 14-Pin TSSOP
- onsemi MC74HC132ADTG 14-Pin TSSOP
- STMicroelectronics M74HC132YTTR 14-Pin TSSOP
- DiodesZetex 74HC00T14-13 14-Pin TSSOP
- Nexperia 74LVC00AD 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
- Texas Instruments CD4093BF 14-Pin CDIP
