Nexperia 74LVC00APW,118, 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 170-8012
- Mfr. Part No.:
- 74LVC00APW,118
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-8012
- Mfr. Part No.:
- 74LVC00APW,118
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Logic Gate | |
| Logic Function | NAND | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | 74LVC | |
| Input Type | Schmitt Trigger | |
| Maximum High Level Output Current | -24mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 1.2V | |
| Maximum Supply Voltage | 3.6V | |
| Length | 5.1mm | |
| Width | 4.5mm | |
| Height | 950μm | |
| Maximum Low Level Output Current | 24mA | |
| Output Type | Single Ended | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Logic Gate | ||
Logic Function NAND | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family 74LVC | ||
Input Type Schmitt Trigger | ||
Maximum High Level Output Current -24mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 1.2V | ||
Maximum Supply Voltage 3.6V | ||
Length 5.1mm | ||
Width 4.5mm | ||
Height 950μm | ||
Maximum Low Level Output Current 24mA | ||
Output Type Single Ended | ||
The 74LVC00A provides four 2-input NAND gates. Schmitt trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V applications.
Key features and benefits
Mixed 5 V and 3.3 V applications
Reduce time to market for complex designs
Save board space
Open-drain output options
Improved signal integrity for complex layouts
Wide supply voltage range
Low propagation delay
Overvoltage tolerant options
Low input threshold options
CMOS low power
Related links
- Nexperia 74LVC132APW 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- onsemi MC74HC132ADTG 14-Pin TSSOP
- STMicroelectronics M74HC132YTTR 14-Pin TSSOP
- DiodesZetex 74HCT00T14-13 14-Pin TSSOP
- DiodesZetex 74HC00T14-13 14-Pin TSSOP
- Nexperia 74LVC00AD 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
- onsemi MC14093BDG 14-Pin SOIC
- DiodesZetex 74AHC00S14-13 14-Pin SOIC
