STMicroelectronics M74HC132YTTR, 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 168-8789
- Mfr. Part No.:
- M74HC132YTTR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-8789
- Mfr. Part No.:
- M74HC132YTTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Logic Function | NAND | |
| Schmitt Trigger Input | Yes | |
| Product Type | Logic Gate | |
| Pin Count | 14 | |
| Package Type | TSSOP | |
| Automotive Standard | AEC-Q100 | |
| Height | 1.05 mm | |
| Input Type | Schmitt Trigger | |
| Length | 5.1 mm | |
| Logic Family | HC | |
| Maximum High Level Output Current | -5.2 mA | |
| Maximum Low Level Output Current | -5.2 mA | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Propagation Delay Time @ CL | 27 ns | |
| Maximum Supply Voltage | 6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2 V | |
| Mount Type | Surface | |
| Output Type | Single Ended | |
| Standards/Approvals | No | |
| Width | 4.48 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Logic Function NAND | ||
Schmitt Trigger Input Yes | ||
Product Type Logic Gate | ||
Pin Count 14 | ||
Package Type TSSOP | ||
Automotive Standard AEC-Q100 | ||
Height 1.05 mm | ||
Input Type Schmitt Trigger | ||
Length 5.1 mm | ||
Logic Family HC | ||
Maximum High Level Output Current -5.2 mA | ||
Maximum Low Level Output Current -5.2 mA | ||
Maximum Operating Temperature 125 °C | ||
Maximum Propagation Delay Time @ CL 27 ns | ||
Maximum Supply Voltage 6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2 V | ||
Mount Type Surface | ||
Output Type Single Ended | ||
Standards/Approvals No | ||
Width 4.48 mm | ||
- COO (Country of Origin):
- MA
74HC Family, STMicroelectronics
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- STMicroelectronics M74HC132YTTR 14-Pin TSSOP
- onsemi MC74HC132ADTG 14-Pin TSSOP
- DiodesZetex 74HCT00T14-13 14-Pin TSSOP
- DiodesZetex 74HC00T14-13 14-Pin TSSOP
- Nexperia 74LVC00APW 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- Nexperia 74LVC132APW 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- Nexperia 74LVC00AD 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
- Nexperia HEF4093BT 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
