DiodesZetex 74AHCT1G08QSE-7, 1 2-Input AND Schmitt Trigger Input Logic Gate, 5-Pin SOT-323
- RS Stock No.:
- 222-2727
- Mfr. Part No.:
- 74AHCT1G08QSE-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€147.00
(exc. VAT)
€180.00
(inc. VAT)
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.049 | €147.00 |
*price indicative
- RS Stock No.:
- 222-2727
- Mfr. Part No.:
- 74AHCT1G08QSE-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Function | AND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | SOT-323 | |
| Pin Count | 5 | |
| Logic Family | AHC | |
| Input Type | Schmitt Trigger | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 10.5ns | |
| Maximum High Level Output Current | -8mA | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | No | |
| Length | 2.2mm | |
| Maximum Low Level Output Current | 8mA | |
| Output Type | Open Drain | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Function AND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type SOT-323 | ||
Pin Count 5 | ||
Logic Family AHC | ||
Input Type Schmitt Trigger | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 10.5ns | ||
Maximum High Level Output Current -8mA | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals No | ||
Length 2.2mm | ||
Maximum Low Level Output Current 8mA | ||
Output Type Open Drain | ||
Automotive Standard AEC-Q100 | ||
Related links
- DiodesZetex 74AHCT1G08QSE-7 5-Pin SOT-323
- DiodesZetex 74AHC1G32QSE-7 5-Pin SOT-323
- DiodesZetex 74AHC1G86QSE-7 5-Pin SOT-323
- DiodesZetex 74AHCT1G02QSE-7 5-Pin SOT-323
- DiodesZetex 74AHCT1G32QSE-7 5-Pin SOT-323
- DiodesZetex 74AHC1G09QSE-7 5-Pin SOT-323
- DiodesZetex 74AHC1G02QSE-7 5-Pin SOT-323
- DiodesZetex 74AHCT1G00QSE-7 5-Pin SOT-323
