onsemi NC7WZ14P6X, 2 1-Input Dual Inverter Schmitt Trigger Input Logic Gate, 6-Pin MicroPak
- RS Stock No.:
- 838-642
- Mfr. Part No.:
- NC7WZ14P6X
- Manufacturer:
- onsemi
Subtotal (1 tape of 100 units)*
€5.50
(exc. VAT)
€6.80
(inc. VAT)
- Shipping from 26 November 2027
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 900 | €0.055 | €5.50 |
| 1000 - 4900 | €0.048 | €4.80 |
| 5000 - 9900 | €0.043 | €4.30 |
| 10000 + | €0.037 | €3.70 |
*price indicative
- RS Stock No.:
- 838-642
- Mfr. Part No.:
- NC7WZ14P6X
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Logic Gate | |
| Logic Function | Dual Inverter | |
| Mount Type | Surface Mount | |
| Number of Elements | 2 | |
| Number of Inputs per Gate | 1 | |
| Schmitt Trigger Input | Yes | |
| Package Type | MicroPak | |
| Pin Count | 6 | |
| Logic Family | TinyLogic UHS | |
| Input Type | CMOS | |
| Maximum Propagation Delay Time @ CL | 4.8ns | |
| Maximum High Level Output Current | -32mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 5.5V | |
| Series | NC7WZ | |
| Width | 1.25mm | |
| Standards/Approvals | No | |
| Length | 2mm | |
| Minimum Supply Voltage | 1.65V | |
| Height | 900μm | |
| Maximum Low Level Output Current | 32mA | |
| Output Type | CMOS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Logic Gate | ||
Logic Function Dual Inverter | ||
Mount Type Surface Mount | ||
Number of Elements 2 | ||
Number of Inputs per Gate 1 | ||
Schmitt Trigger Input Yes | ||
Package Type MicroPak | ||
Pin Count 6 | ||
Logic Family TinyLogic UHS | ||
Input Type CMOS | ||
Maximum Propagation Delay Time @ CL 4.8ns | ||
Maximum High Level Output Current -32mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 5.5V | ||
Series NC7WZ | ||
Width 1.25mm | ||
Standards/Approvals No | ||
Length 2mm | ||
Minimum Supply Voltage 1.65V | ||
Height 900μm | ||
Maximum Low Level Output Current 32mA | ||
Output Type CMOS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
