onsemi NC7SZ58P6X, 1 2-Input Multifunction Schmitt Trigger Input Logic Gate, 6-Pin MicroPak
- RS Stock No.:
- 838-677
- Mfr. Part No.:
- NC7SZ58P6X
- Manufacturer:
- onsemi
Add 1000 more to save €8.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€6.60
(exc. VAT)
€8.10
(inc. VAT)
- Shipping from 29 November 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | €0.066 | €6.60 | - |
| 1000 - 4900 | €0.058 | €5.80 | €8.00 |
| 5000 - 9900 | €0.052 | €5.20 | €70.00 |
| 10000 + | €0.045 | €4.50 | €210.00 |
*price indicative
- RS Stock No.:
- 838-677
- Mfr. Part No.:
- NC7SZ58P6X
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Logic Gate | |
| Logic Function | Multifunction | |
| Mount Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | MicroPak | |
| Pin Count | 6 | |
| Logic Family | TinyLogic UHS | |
| Input Type | CMOS | |
| Maximum Propagation Delay Time @ CL | 14.5ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -32mA | |
| Maximum Operating Temperature | 85°C | |
| Height | 900μm | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Series | NC7SZ | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Length | 2mm | |
| Maximum Low Level Output Current | 32mA | |
| Automotive Standard | No | |
| Output Type | CMOS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Logic Gate | ||
Logic Function Multifunction | ||
Mount Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type MicroPak | ||
Pin Count 6 | ||
Logic Family TinyLogic UHS | ||
Input Type CMOS | ||
Maximum Propagation Delay Time @ CL 14.5ns | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -32mA | ||
Maximum Operating Temperature 85°C | ||
Height 900μm | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Series NC7SZ | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Length 2mm | ||
Maximum Low Level Output Current 32mA | ||
Automotive Standard No | ||
Output Type CMOS | ||
- COO (Country of Origin):
- CN
Related links
- onsemi NC7SZ57P6X 6-Pin SC-70
- Texas Instruments 6-Pin SC-70
- Texas Instruments SN74LVC1G97DCKR 6-Pin SC-70
- Texas Instruments SN74AUP1G97DBVT 3-Input Multifunction Schmitt Trigger Logic Gate, 6-Pin SOT-23
- Texas Instruments SN74LVC1G97DBVT 3-Input Multifunction Schmitt Trigger Logic Gate, 6-Pin SOT-23
- Texas Instruments SN74LVC1G58DBVR 3-Input Multifunction Schmitt Trigger Logic Gate, 6-Pin SOT-23
- onsemi NC7WZ14P6X 6-Pin MicroPak
- ROHM BD7LS97G-CTL 6-Pin SSOP-6
