onsemi NC7S08M5X, 1 2-Input AND Logic Gate, 5-Pin MicroPak

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

€5.70

(exc. VAT)

€7.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 900€0.057€5.70
1000 - 4900€0.05€5.00
5000 - 9900€0.045€4.50
10000 +€0.039€3.90

*price indicative

Packaging Options:
RS Stock No.:
838-651
Mfr. Part No.:
NC7S08M5X
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

AND

Product Type

Logic Gate

Mount Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

MicroPak

Pin Count

5

Logic Family

TinyLogic HS

Input Type

CMOS

Maximum High Level Output Current

-2mA

Maximum Propagation Delay Time @ CL

15ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Minimum Supply Voltage

2V

Standards/Approvals

No

Width

1.5mm

Series

NC7S

Length

3mm

Height

950μm

Maximum Supply Voltage

6V

Maximum Low Level Output Current

2mA

Automotive Standard

No

Output Type

CMOS

COO (Country of Origin):
CN
The onsemi dual-input gate specifically is designed for applications requiring efficient logic operations while maintaining low power consumption.

Space-saving SOT23−5 and SC−74A packages optimise design flexibility

Processing speed of 3.5 ns ensures quick signal transitions

Low quiescent power consumption of under 1 μA enhances energy efficiency

Wide operating voltage range from 2 V to 6 V accommodates various applications

Integrated ESD protection guarantees reliable performance in sensitive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy