onsemi NC7SZ08P5X, 1 2-Input AND Logic Gate, 5-Pin MicroPak
- RS Stock No.:
- 838-652
- Mfr. Part No.:
- NC7SZ08P5X
- Manufacturer:
- onsemi
Subtotal (1 tape of 200 units)*
€9.00
(exc. VAT)
€11.00
(inc. VAT)
- Shipping from 26 November 2027
Units | Per unit | Per Tape* |
|---|---|---|
| 200 - 1800 | €0.045 | €9.00 |
| 2000 - 9800 | €0.04 | €8.00 |
| 10000 - 19800 | €0.036 | €7.20 |
| 20000 + | €0.031 | €6.20 |
*price indicative
- RS Stock No.:
- 838-652
- Mfr. Part No.:
- NC7SZ08P5X
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Logic Gate | |
| Logic Function | AND | |
| Mount Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | MicroPak | |
| Pin Count | 5 | |
| Logic Family | TinyLogic UHS | |
| Input Type | CMOS | |
| Maximum Propagation Delay Time @ CL | 4.1ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -32mA | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 1.65V | |
| Height | 950μm | |
| Length | 3mm | |
| Width | 1.5mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Series | NC7SZ | |
| Maximum Low Level Output Current | 32mA | |
| Automotive Standard | No | |
| Output Type | CMOS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Logic Gate | ||
Logic Function AND | ||
Mount Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type MicroPak | ||
Pin Count 5 | ||
Logic Family TinyLogic UHS | ||
Input Type CMOS | ||
Maximum Propagation Delay Time @ CL 4.1ns | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -32mA | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 1.65V | ||
Height 950μm | ||
Length 3mm | ||
Width 1.5mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Series NC7SZ | ||
Maximum Low Level Output Current 32mA | ||
Automotive Standard No | ||
Output Type CMOS | ||
- COO (Country of Origin):
- CN
