Toshiba TC7SZ08FU,LJ(CT, 1 2-Input AND Logic Gate, 5-Pin SOT-353

Temporarily out of stock
RS Stock No.:
144-5280
Mfr. Part No.:
TC7SZ08FU,LJ(CT
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Logic Gate

Logic Function

AND

Mount Type

Surface

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOT-353

Pin Count

5

Logic Family

CMOS

Input Type

CMOS

Maximum Propagation Delay Time @ CL

5.5ns

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

-32mA

Maximum Operating Temperature

125°C

Maximum Supply Voltage

5.5V dc

Standards/Approvals

No

Height

900μm

Minimum Supply Voltage

1.65V dc

Length

2mm

Maximum Low Level Output Current

32mA

Output Type

Digital

Automotive Standard

AEC-Q100

COO (Country of Origin):
JP

L-MOS SHS Series, Low Voltage, Toshiba


The TC7SZ/WZ/PZ Toshiba SHS series is a family of Low-voltage One-Gate CMOS (L-MOS) logic devices.

• 1.8 - 5.5V operation

L-MOS Family Logic ICs


One-Gate Logic (L-MOS)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy