Texas Instruments CD4077BE, 4 2-Input XNOR Logic Gate, 14-Pin PDIP
- RS Stock No.:
- 144-9938
- Mfr. Part No.:
- CD4077BE
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€15.48
(exc. VAT)
€19.03
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
- Plus 675 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 100 | €0.619 | €15.48 |
| 125 - 225 | €0.492 | €12.30 |
| 250 - 600 | €0.478 | €11.95 |
| 625 - 1225 | €0.466 | €11.65 |
| 1250 + | €0.454 | €11.35 |
*price indicative
- RS Stock No.:
- 144-9938
- Mfr. Part No.:
- CD4077BE
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | XNOR | |
| Product Type | Logic Gate | |
| Mount Type | Through Hole | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Logic Family | 4000 | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -4.2mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Propagation Delay Time @ CL | 100ns | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 19.3mm | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 3V | |
| Height | 4.57mm | |
| Maximum Low Level Output Current | 4.2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function XNOR | ||
Product Type Logic Gate | ||
Mount Type Through Hole | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type PDIP | ||
Pin Count 14 | ||
Logic Family 4000 | ||
Input Type CMOS | ||
Maximum High Level Output Current -4.2mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Propagation Delay Time @ CL 100ns | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 19.3mm | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 3V | ||
Height 4.57mm | ||
Maximum Low Level Output Current 4.2mA | ||
Automotive Standard No | ||
4000 Series Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Related links
- Texas Instruments CD4077BE 14-Pin PDIP
- Texas Instruments SN74HC266N 14-Pin PDIP
- Nexperia HEF4077BT Quad 2-Input XNOR Logic Gate, 14-Pin SOIC
- Texas Instruments 14-Pin PDIP
- Texas Instruments SN74HC86N 14-Pin PDIP
- Texas Instruments 14-Pin PDIP
- Texas Instruments SN74LS00N 14-Pin PDIP
- Texas Instruments SN74HCT00N 14-Pin PDIP
