Texas Instruments SN74HC132PW, Quad 2-Input NAND Schmitt Trigger Logic Gate, 14-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-0711
Mfr. Part No.:
SN74HC132PW
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

TSSOP

Pin Count

14

Logic Family

HC

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

120 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Length

5mm

Width

4.4mm

Height

1.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Dimensions

5 x 4.4 x 1.15mm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy