onsemi MC14093BDG, Quad 2-Input NAND Schmitt Trigger Logic Gate, 14-Pin SOIC

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
518-9192
Mfr. Part No.:
MC14093BDG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SOIC

Pin Count

14

Logic Family

4000

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

18 V

Maximum High Level Output Current

-4.2mA

Maximum Propagation Delay Time @ Maximum CL

100 ns @ 10 V, 250 ns @ 5 V, 80 ns @ 15 V

Minimum Operating Supply Voltage

3 V

Maximum Low Level Output Current

4.2mA

Maximum Operating Temperature

+125 °C

Height

1.5mm

Dimensions

8.75 x 4 x 1.5mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-55 °C

Width

4mm

Length

8.75mm

4000 Series Logic Gates, ON Semiconductor


4000 CMOS Logic Family, ON Semiconductor


CMOS Family devices

Wide operating voltage range: 3 to 18V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy