Texas Instruments SN74HC10N, 3 3-Input NAND Logic Gate, 14-Pin PDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
333-2811
Mfr. Part No.:
SN74HC10N
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Product Type

Logic Gate

Mount Type

Through Hole

Number of Elements

3

Number of Inputs per Gate

3

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

HC

Input Type

CMOS

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

25ns

Maximum High Level Output Current

-5.2mA

Maximum Operating Temperature

85°C

Maximum Supply Voltage

6V

Standards/Approvals

No

Length

19.3mm

Height

4.57mm

Minimum Supply Voltage

2V

Series

SN74

Maximum Low Level Output Current

5.2mA

Output Type

Push Pull

Automotive Standard

No

74HC Family Logic Gates, Texas Instruments


Texas Instruments range of standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy