Texas Instruments CD4082BPW, Dual 4-Input AND Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 145-0938
- Mfr. Part No.:
- CD4082BPW
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-0938
- Mfr. Part No.:
- CD4082BPW
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | AND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 2 | |
| Number of Inputs per Gate | 4 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | 4000 | |
| Input Type | Differential | |
| Maximum Operating Supply Voltage | 18 V | |
| Maximum High Level Output Current | -4.2mA | |
| Maximum Propagation Delay Time @ Maximum CL | 250 ns @ 50 pF | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Low Level Output Current | 4.2mA | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Height | 1.05mm | |
| Minimum Operating Temperature | -55 °C | |
| Width | 4.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Propagation Delay Test Condition | 50pF | |
| Length | 5.1mm | |
| Output Type | Single Ended | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function AND | ||
Mounting Type Surface Mount | ||
Number of Elements 2 | ||
Number of Inputs per Gate 4 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family 4000 | ||
Input Type Differential | ||
Maximum Operating Supply Voltage 18 V | ||
Maximum High Level Output Current -4.2mA | ||
Maximum Propagation Delay Time @ Maximum CL 250 ns @ 50 pF | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Low Level Output Current 4.2mA | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Height 1.05mm | ||
Minimum Operating Temperature -55 °C | ||
Width 4.5mm | ||
Maximum Operating Temperature +125 °C | ||
Propagation Delay Test Condition 50pF | ||
Length 5.1mm | ||
Output Type Single Ended | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments CD74HCT21M 14-Pin SOIC
- Texas Instruments SN74HC21D 14-Pin SOIC
- Texas Instruments CD74HC21E 14-Pin PDIP
- Toshiba 74VHC21FT 14-Pin TSSOP
- Texas Instruments SN74HCT08PW 14-Pin TSSOP
- Texas Instruments SN74HC08PW 14-Pin TSSOP
- Texas Instruments SN74LVC08APWR 14-Pin TSSOP
- Texas Instruments CD4082BE 14-Pin PDIP
