Texas Instruments SN74HC21D, Dual 4-Input AND Logic Gate, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-2172
Mfr. Part No.:
SN74HC21D
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

2

Number of Inputs per Gate

4

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

110 ns @ 2 V, 19 ns @ 6 V, 22 ns @ 4.5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Width

3.91mm

Length

8.65mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Dimensions

8.65 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Height

1.58mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy