Texas Instruments SN74HCT08PW, Quad 2-Input AND Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 145-0457
- Mfr. Part No.:
- SN74HCT08PW
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-0457
- Mfr. Part No.:
- SN74HCT08PW
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | AND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | HCT | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -4mA | |
| Maximum Propagation Delay Time @ Maximum CL | 22 ns @ 5.5 V, 24 ns @ 4.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Low Level Output Current | 4mA | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.15mm | |
| Maximum Operating Temperature | +85 °C | |
| Propagation Delay Test Condition | 50pF | |
| Length | 5mm | |
| Width | 4.4mm | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function AND | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family HCT | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -4mA | ||
Maximum Propagation Delay Time @ Maximum CL 22 ns @ 5.5 V, 24 ns @ 4.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Low Level Output Current 4mA | ||
Minimum Operating Temperature -40 °C | ||
Height 1.15mm | ||
Maximum Operating Temperature +85 °C | ||
Propagation Delay Test Condition 50pF | ||
Length 5mm | ||
Width 4.4mm | ||
Dimensions 5 x 4.4 x 1.15mm | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments SN74HC08PW 14-Pin TSSOP
- Texas Instruments SN74AHCT08D 14-Pin SOIC
- Texas Instruments SN74ALS09D 14-Pin SOIC
- Texas Instruments SN74LV08AD 14-Pin SOIC
- Texas Instruments SN74LS08D 14-Pin SOIC
- Texas Instruments SN74ALS08N 14-Pin PDIP
- Nexperia 74LV08PW Quad 2-Input AND Logic Gate, 14-Pin TSSOP
- Texas Instruments SN74HC86PW 14-Pin TSSOP
