onsemi MC74HC00ADR2G, 4 2-Input NAND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 806-2356
- Mfr. Part No.:
- MC74HC00ADR2G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€10.40
(exc. VAT)
€12.80
(inc. VAT)
In Stock
- 2,150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.208 | €10.40 |
| 500 - 950 | €0.18 | €9.00 |
| 1000 + | €0.156 | €7.80 |
*price indicative
- RS Stock No.:
- 806-2356
- Mfr. Part No.:
- MC74HC00ADR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | NAND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | LS | |
| Input Type | CMOS | |
| Maximum High Level Output Current | 5.2mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Propagation Delay Time @ CL | 19ns | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.5mm | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Standards/Approvals | No | |
| Length | 8.75mm | |
| Maximum Low Level Output Current | 5.2mA | |
| Output Type | LSTTL | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function NAND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family LS | ||
Input Type CMOS | ||
Maximum High Level Output Current 5.2mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Propagation Delay Time @ CL 19ns | ||
Maximum Operating Temperature 125°C | ||
Height 1.5mm | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Standards/Approvals No | ||
Length 8.75mm | ||
Maximum Low Level Output Current 5.2mA | ||
Output Type LSTTL | ||
Automotive Standard AEC-Q100 | ||
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
