onsemi MC14011BDR2G, 4 2-Input NAND Logic Gate, 14-Pin SOIC

Get a bulk buy discount

Add 500 more to save 13%

View bulk pricing options

Subtotal (1 tape of 50 units)*

€13.70

(exc. VAT)

€16.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 450€0.274€13.70-
500 - 950€0.236€11.8013%
1000 +€0.205€10.2525%

*price indicative

Packaging Options:
RS Stock No.:
806-3119
Mfr. Part No.:
MC14011BDR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Logic Gate

Logic Function

NAND

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

4000

Input Type

CMOS

Minimum Operating Temperature

-55°C

Maximum Propagation Delay Time @ CL

80ns

Maximum High Level Output Current

-10mA

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

MC14001B

Maximum Supply Voltage

18V

Length

8.75mm

Height

1.5mm

Minimum Supply Voltage

3V

Maximum Low Level Output Current

10mA

Output Type

TTL

Automotive Standard

AEC-Q100

4000 Series Logic Gates, ON Semiconductor


4000 CMOS Logic Family, ON Semiconductor


CMOS Family devices

Wide operating voltage range: 3 to 18V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy