Nexperia 74HCT1G00GW,125, 1 2-Input NAND Logic Gate, 5-Pin TSSOP
- RS Stock No.:
- 146-0418
- Mfr. Part No.:
- 74HCT1G00GW,125
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€147.00
(exc. VAT)
€180.00
(inc. VAT)
- 9,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.049 | €147.00 |
*price indicative
- RS Stock No.:
- 146-0418
- Mfr. Part No.:
- 74HCT1G00GW,125
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Logic Gate | |
| Logic Function | NAND | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 5 | |
| Logic Family | HCT | |
| Input Type | TTL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 23ns | |
| Maximum High Level Output Current | -2.6mA | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 4.5V | |
| Height | 1mm | |
| Length | 2.25mm | |
| Standards/Approvals | No | |
| Series | 74HCT | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Low Level Output Current | 2.6mA | |
| Output Type | Single Ended | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Logic Gate | ||
Logic Function NAND | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 5 | ||
Logic Family HCT | ||
Input Type TTL | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 23ns | ||
Maximum High Level Output Current -2.6mA | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 4.5V | ||
Height 1mm | ||
Length 2.25mm | ||
Standards/Approvals No | ||
Series 74HCT | ||
Maximum Supply Voltage 5.5V | ||
Maximum Low Level Output Current 2.6mA | ||
Output Type Single Ended | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
74HCT Family Logic Gates, Nexperia
74HCT Family
Related links
- Nexperia 74HCT1G00GW 1 2-Input NAND Logic Gate, 5-Pin TSSOP
- Nexperia 74LVC1G00GW 1 2-Input NAND Logic Gate, 5-Pin TSSOP
- Nexperia 74HC1G00GW 1 2-Input NAND Logic Gate, 5-Pin TSSOP
- Nexperia 74LVC1G00GV 1 2-Input NAND Logic Gate, 5-Pin SC-74A
- Nexperia 74AHC1G00GV 1 2-Input NAND Logic Gate, 5-Pin SC-74A
- Nexperia 74AHC1G00GW 1 2-Input 2 Input Nand Gate Logic Gate, 5-Pin SOT-353
- Nexperia 74AHC1G86GW 1 2-Input XOR Logic Gate, 5-Pin TSSOP
- Nexperia 74HC1G08GW 1 2-Input AND Logic Gate, 5-Pin TSSOP
