DiodesZetex 74AHCT1G32SE-7, 1 2-Input OR Logic Gate, 5-Pin SOT-353

Subtotal (1 reel of 3000 units)*

€105.00

(exc. VAT)

€129.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.035€105.00

*price indicative

RS Stock No.:
146-0939
Mfr. Part No.:
74AHCT1G32SE-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Logic Gate

Logic Function

OR

Mount Type

Surface

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOT-353

Pin Count

5

Logic Family

AHCT

Input Type

CMOS

Maximum Propagation Delay Time @ CL

10ns

Maximum High Level Output Current

-8mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

4.5V

Height

1mm

Length

2.2mm

Maximum Supply Voltage

5.5V

Standards/Approvals

No

Maximum Low Level Output Current

8mA

Automotive Standard

No

Output Type

Totem Pole

COO (Country of Origin):
CN

74AHCT1G Family, Diodes Inc


Supply Voltage Range: 4.5V to 5.5V

Inputs Are TTL Voltage Level Compatible

ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A) - 2000V Human Body Model (A114-A) - Exceeds 1000V

74AHCT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy