Nexperia 74AHC1G08GW-Q100,1, 1 2-Input AND Logic Gate, 5-Pin TSSOP

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€174.00

(exc. VAT)

€213.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.058€174.00
6000 +€0.055€165.00

*price indicative

RS Stock No.:
152-6477
Mfr. Part No.:
74AHC1G08GW-Q100,1
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Logic Gate

Logic Function

AND

Mount Type

Surface

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

5

Logic Family

74AHC

Input Type

CMOS

Maximum Propagation Delay Time @ CL

10.5ns

Maximum High Level Output Current

-8mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

2V

Length

2.25mm

Height

1mm

Standards/Approvals

No

Maximum Supply Voltage

5.5V

Maximum Low Level Output Current

8mA

Automotive Standard

AEC-Q100

2-input AND gate, 74AHC1G08-Q100 and 74AHCT1G08-Q100 are high-speed Si-gate CMOS devices. They provide a 2-input AND function. The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

Automotive product qualification in accordance with AEC-Q100 (Grade 1)

Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Symmetrical output impedance

High noise immunity

Low power dissipation

Balanced propagation delays

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy