Nexperia 74AHC1G08GW-Q100,1, 1 2-Input AND Logic Gate, 5-Pin TSSOP
- RS Stock No.:
- 152-6513
- Mfr. Part No.:
- 74AHC1G08GW-Q100,1
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€5.10
(exc. VAT)
€6.30
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 200 | €0.051 | €5.10 |
| 300 - 500 | €0.048 | €4.80 |
| 600 - 1100 | €0.046 | €4.60 |
| 1200 - 2400 | €0.039 | €3.90 |
| 2500 + | €0.038 | €3.80 |
*price indicative
- RS Stock No.:
- 152-6513
- Mfr. Part No.:
- 74AHC1G08GW-Q100,1
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Function | AND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 5 | |
| Logic Family | 74AHC | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ CL | 10.5ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2V | |
| Height | 1mm | |
| Length | 2.25mm | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | No | |
| Maximum Low Level Output Current | 8mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Function AND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 5 | ||
Logic Family 74AHC | ||
Input Type CMOS | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ CL 10.5ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2V | ||
Height 1mm | ||
Length 2.25mm | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals No | ||
Maximum Low Level Output Current 8mA | ||
Automotive Standard AEC-Q100 | ||
2-input AND gate, 74AHC1G08-Q100 and 74AHCT1G08-Q100 are high-speed Si-gate CMOS devices. They provide a 2-input AND function. The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
Automotive product qualification in accordance with AEC-Q100 (Grade 1)
Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Symmetrical output impedance
High noise immunity
Low power dissipation
Balanced propagation delays
Related links
- Nexperia 74AHC1G08GW-Q100 1 2-Input AND Logic Gate, 5-Pin TSSOP
- Nexperia 74AHC1G08GW 1 2-Input AND Logic Gate, 5-Pin TSSOP-5
- Nexperia 74HC1G08GW 1 2-Input AND Logic Gate, 5-Pin TSSOP
- Nexperia 74AHCT1G08GW 1 2-Input AND Logic Gate, 5-Pin TSSOP
- Nexperia 74LVC1G08GW 1 2-Input AND Logic Gate, 5-Pin TSSOP
- Nexperia 74AHCT1G08GV 1 2-Input AND Logic Gate, 5-Pin TSSOP
- Nexperia 74AHCT1G08GW-Q100 5-Pin TSSOP
- Nexperia 74AUP1T08GW-Q100H 2-Input AND Schmitt Trigger Input Logic Gate, 5-Pin TSSOP-5
