Texas Instruments SN74LVC1G132DCKR 2-Input NAND Schmitt Trigger Logic Gate, 5-Pin SC-70

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6706
Mfr. Part No.:
SN74LVC1G132DCKR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SC-70

Pin Count

5

Logic Family

LVC

Input Type

CMOS, TTL

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

5.5 ns @ 5 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Height

1mm

Width

1.4mm

Minimum Operating Temperature

-40 °C

Dimensions

2.15 x 1.4 x 1mm

Propagation Delay Test Condition

50pF

Length

2.15mm

Output Type

CMOS

Maximum Operating Temperature

+125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy