onsemi MC14572UBDR2G, 6 2-Input Multifunction Logic Gate, 16-Pin SOIC
- RS Stock No.:
- 163-0553
- Mfr. Part No.:
- MC14572UBDR2G
- Manufacturer:
- onsemi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 163-0553
- Mfr. Part No.:
- MC14572UBDR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | Multifunction | |
| Product Type | Logic Gate | |
| Number of Elements | 6 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum High Level Output Current | -0.14mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 10mm | |
| Height | 1.5mm | |
| Output Type | Single Ended | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function Multifunction | ||
Product Type Logic Gate | ||
Number of Elements 6 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum High Level Output Current -0.14mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 10mm | ||
Height 1.5mm | ||
Output Type Single Ended | ||
- COO (Country of Origin):
- PH
The MC14572UB hex functional gate is constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. These complementary MOS logic gates find primary use where low power dissipation and/or high noise immunity is desired. The chip contains four inverters, one NOR gate and one NAND gate.
Diode Protection on All Inputs
Single Supply Operation
Supply Voltage Range = 3.0 Vdc to 18 Vdc
NOR Input Pin Adjacent to VSS Pin to Simplify Use As An Inverter
NAND Input Pin Adjacent to VDD Pin to Simplify Use As An Inverter
NOR Output Pin Adjacent to Inverter Input Pin For OR Application
NAND Output Pin Adjacent to Inverter Input Pin For AND Application
Capable of Driving Two Low-power TTL Loads or One Low-Power Schottky TTL Load over the Rated Temperature Range
Related links
- onsemi MC14572UBDR2G 16-Pin SOIC
- Texas Instruments SN74LS51D 14-Pin SOIC
- DiodesZetex 6-Pin SOT-363
- DiodesZetex 74LVC1G57DW-7 6-Pin SOT-363
- DiodesZetex 74LVC1G97DW-7 6-Pin SOT-363
- onsemi NC7SZ58P6X 6-Pin MicroPak
- Nexperia 74AUP1T97GW-Q100H 3-Input Multifunction Logic Gate, 6-Pin SC-88
- Nexperia 3-Input Multifunction Logic Gate, 6-Pin SC-88
