DiodesZetex 74LVC1G97DW-7, 1 2-Input Multifunction Logic Gate, 6-Pin SOT-363

Bulk discount available
View bulk pricing options

Subtotal (100 units, in packs of 100)*

€12.50

(exc. VAT)

€15.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400€0.125€12.50
500 - 1400€0.112€11.20
1500 +€0.10€10.00

*price indicative

Packaging Options:
RS Stock No.:
822-8714
Mfr. Part No.:
74LVC1G97DW-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Logic Function

Multifunction

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOT-363

Pin Count

6

Logic Family

LVC

Input Type

CMOS

Maximum High Level Output Current

-32mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

6.4ns

Maximum Operating Temperature

125°C

Height

5.5mm

Maximum Supply Voltage

5.5V

Standards/Approvals

No

Length

2.2mm

Minimum Supply Voltage

1.65V

Maximum Low Level Output Current

32mA

Output Type

Push Pull

Automotive Standard

No

74LVC1G Family, Diodes Inc


Low-Voltage CMOS logic

Single gate package

Operating Voltage: 1.65 to 5.5 V

Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy