DiodesZetex ULN2003V12S16-13 7-Input Logic Gate, 16-Pin SOIC
- RS Stock No.:
- 165-8350
- Mfr. Part No.:
- ULN2003V12S16-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€317.50
(exc. VAT)
€390.00
(inc. VAT)
In Stock
- Plus 2,500 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.127 | €317.50 |
*price indicative
- RS Stock No.:
- 165-8350
- Mfr. Part No.:
- ULN2003V12S16-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Inputs per Gate | 7 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Logic Family | ULN | |
| Input Type | CMOS | |
| Maximum High Level Output Current | 700mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.26mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5V | |
| Minimum Supply Voltage | 3.3V | |
| Length | 10mm | |
| Maximum Low Level Output Current | 140mA | |
| Automotive Standard | No | |
| Output Type | Voltage | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Inputs per Gate 7 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 16 | ||
Logic Family ULN | ||
Input Type CMOS | ||
Maximum High Level Output Current 700mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.26mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5V | ||
Minimum Supply Voltage 3.3V | ||
Length 10mm | ||
Maximum Low Level Output Current 140mA | ||
Automotive Standard No | ||
Output Type Voltage | ||
- COO (Country of Origin):
- CN
