DiodesZetex ULN2003V12S16-13 7-Input Logic Gate, 16-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 30 units)*

€6.30

(exc. VAT)

€7.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,950 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
30 - 120€0.21€6.30
150 - 420€0.189€5.67
450 +€0.168€5.04

*price indicative

Packaging Options:
RS Stock No.:
921-0811
Mfr. Part No.:
ULN2003V12S16-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Logic Gate

Mount Type

Surface

Number of Inputs per Gate

7

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

16

Logic Family

ULN

Input Type

CMOS

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

700mA

Maximum Operating Temperature

125°C

Maximum Supply Voltage

5V

Standards/Approvals

No

Minimum Supply Voltage

3.3V

Length

10mm

Height

1.26mm

Maximum Low Level Output Current

140mA

Output Type

Voltage

Automotive Standard

No

COO (Country of Origin):
CN

Peripheral Drivers, Multi-Channel Inductive Load Sink Drivers, Diodes Inc


Darlington Transistor Drivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy