DiodesZetex ULN2003V12T16-13 7-Input MOSFET, 16-Pin TSSOP

Subtotal (1 reel of 2500 units)*

€430.00

(exc. VAT)

€530.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.172€430.00

*price indicative

RS Stock No.:
146-0953
Mfr. Part No.:
ULN2003V12T16-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Mount Type

Surface

Number of Inputs per Gate

7

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

16

Logic Family

ULN

Input Type

CMOS

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

700mA

Maximum Operating Temperature

125°C

Standards/Approvals

No

Height

1.08mm

Length

5.1mm

Maximum Supply Voltage

5V

Minimum Supply Voltage

3.3V

Maximum Low Level Output Current

140mA

Output Type

Voltage

Automotive Standard

No

COO (Country of Origin):
CN

Peripheral Drivers, Multi-Channel Inductive Load Sink Drivers, Diodes Inc


Darlington Transistor Drivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy