DiodesZetex 74LV132AS14-13, 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 165-8686
- Mfr. Part No.:
- 74LV132AS14-13
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-8686
- Mfr. Part No.:
- 74LV132AS14-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Logic Function | NAND | |
| Schmitt Trigger Input | Yes | |
| Product Type | Logic Gate | |
| Pin Count | 14 | |
| Package Type | SOIC | |
| Height | 1.48 mm | |
| Input Type | Schmitt Trigger | |
| Length | 8.74 mm | |
| Logic Family | LV | |
| Maximum High Level Output Current | -12 mA | |
| Maximum Low Level Output Current | 12 mA | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Output Type | Push Pull | |
| Width | 3.99 mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Logic Function NAND | ||
Schmitt Trigger Input Yes | ||
Product Type Logic Gate | ||
Pin Count 14 | ||
Package Type SOIC | ||
Height 1.48 mm | ||
Input Type Schmitt Trigger | ||
Length 8.74 mm | ||
Logic Family LV | ||
Maximum High Level Output Current -12 mA | ||
Maximum Low Level Output Current 12 mA | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Output Type Push Pull | ||
Width 3.99 mm | ||
- COO (Country of Origin):
- CN
