Nexperia 74LVC2G08DC,125, 2 2-Input AND Logic Gate, 8-Pin VSSOP

Subtotal (1 reel of 3000 units)*

€339.00

(exc. VAT)

€417.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.113€339.00

*price indicative

RS Stock No.:
165-8729
Mfr. Part No.:
74LVC2G08DC,125
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Logic Gate

Logic Function

AND

Mount Type

Surface

Number of Elements

2

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

VSSOP

Pin Count

8

Logic Family

LVC

Input Type

TTL

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

4.8ns

Maximum High Level Output Current

-32mA

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

74LV

Length

2.4mm

Height

850μm

Minimum Supply Voltage

1.65V

Maximum Supply Voltage

5.5V

Maximum Low Level Output Current

32mA

Output Type

Single Ended

Automotive Standard

No

COO (Country of Origin):
TH

74LVC Family Logic Gates


Low-Voltage CMOS logic

Single gate package

Operating Voltage: 1.65 to 5.5 V

Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy