Texas Instruments SN74LVC2G132DCUT 2-Input NAND Schmitt Trigger Input Logic Gate, 8-Pin VSSOP
- RS Stock No.:
- 252-0753
- Mfr. Part No.:
- SN74LVC2G132DCUT
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
€168.25
(exc. VAT)
€207.00
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | €0.673 | €168.25 | - |
| 500 - 1000 | €0.665 | €166.25 | 1% |
| 1250 + | €0.657 | €164.25 | 2% |
*price indicative
- RS Stock No.:
- 252-0753
- Mfr. Part No.:
- SN74LVC2G132DCUT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NAND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | VSSOP | |
| Pin Count | 8 | |
| Logic Family | LVC | |
| Input Type | Schmitt Trigger | |
| Maximum High Level Output Current | -4mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | RoHS | |
| Height | 900μm | |
| Length | 2.1mm | |
| Maximum Low Level Output Current | 4mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function NAND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type VSSOP | ||
Pin Count 8 | ||
Logic Family LVC | ||
Input Type Schmitt Trigger | ||
Maximum High Level Output Current -4mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals RoHS | ||
Height 900μm | ||
Length 2.1mm | ||
Maximum Low Level Output Current 4mA | ||
Automotive Standard No | ||
Related links
- Texas Instruments SN74LVC2G132DCUT 2-Input NAND Schmitt Trigger Input Logic Gate, 8-Pin VSSOP
- Texas Instruments SN74LVC2G132DCUT 8-Pin VSSOP
- Nexperia 74AUP2G08DC 2 2-Input AND Schmitt Trigger Input Logic Gate, 8-Pin VSSOP
- Texas Instruments CD4093BF 14-Pin CDIP
- Texas Instruments CD4093BM 14-Pin SOIC
- Texas Instruments SN74HC132N 14-Pin PDIP
- Texas Instruments 14-Pin PDIP
- Texas Instruments SN74AHC1G00DBVR 5-Pin SOT-23
