Nexperia 74LVC2G08DC,125, 2 2-Input AND Logic Gate, 8-Pin VSSOP
- RS Stock No.:
- 816-8808
- Mfr. Part No.:
- 74LVC2G08DC,125
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€2.32
(exc. VAT)
€2.85
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 1,090 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.232 | €2.32 |
| 100 - 190 | €0.136 | €1.36 |
| 200 + | €0.123 | €1.23 |
*price indicative
- RS Stock No.:
- 816-8808
- Mfr. Part No.:
- 74LVC2G08DC,125
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Function | AND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 2 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | VSSOP | |
| Pin Count | 8 | |
| Logic Family | LVC | |
| Input Type | TTL | |
| Maximum Propagation Delay Time @ CL | 4.8ns | |
| Maximum High Level Output Current | -32mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.4mm | |
| Minimum Supply Voltage | 1.65V | |
| Height | 850μm | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | No | |
| Series | 74LV | |
| Maximum Low Level Output Current | 32mA | |
| Automotive Standard | No | |
| Output Type | Single Ended | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Function AND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 2 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type VSSOP | ||
Pin Count 8 | ||
Logic Family LVC | ||
Input Type TTL | ||
Maximum Propagation Delay Time @ CL 4.8ns | ||
Maximum High Level Output Current -32mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 2.4mm | ||
Minimum Supply Voltage 1.65V | ||
Height 850μm | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals No | ||
Series 74LV | ||
Maximum Low Level Output Current 32mA | ||
Automotive Standard No | ||
Output Type Single Ended | ||
74LVC Family Logic Gates
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Related links
- Nexperia 74LVC2G08DC 2 2-Input AND Logic Gate, 8-Pin VSSOP
- Nexperia 74AUP2G08DC 2 2-Input AND Schmitt Trigger Input Logic Gate, 8-Pin VSSOP
- Nexperia 74AHC2G08DP 2 2-Input AND Logic Gate, 8-Pin TSSOP
- Texas Instruments 8-Pin VSSOP
- Texas Instruments SN74LVC2G00DCUT 8-Pin VSSOP
- Texas Instruments SN74LVC2G86DCUR 8-Pin VSSOP
- Texas Instruments SN74LVC2G132DCUT 2-Input NAND Schmitt Trigger Input Logic Gate, 8-Pin VSSOP
- Texas Instruments SN74LVC2G132DCUT 8-Pin VSSOP
