onsemi NC7WZ02K8X, Dual 2-Input NOR Logic Gate, 8-Pin US

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-2809
Mfr. Part No.:
NC7WZ02K8X
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

NOR

Mounting Type

Surface Mount

Number of Elements

2

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

US

Pin Count

8

Logic Family

TinyLogic UHS

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

5ns

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Minimum Operating Temperature

-40 °C

Dimensions

2.3 x 2 x 0.7mm

Width

2mm

Height

0.7mm

Length

2.3mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Output Type

CMOS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy