Toshiba TC7WH02FU, Dual 2-Input NOR Logic Gate, 8-Pin SOT-505
- RS Stock No.:
- 171-3042
- Mfr. Part No.:
- TC7WH02FU
- Manufacturer:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-3042
- Mfr. Part No.:
- TC7WH02FU
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Function | NOR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 2 | |
| Number of Inputs per Gate | 2 | |
| Package Type | SOT-505 | |
| Pin Count | 8 | |
| Input Type | CMOS | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 13 ns @ 50 pF | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 8mA | |
| Height | 1.05mm | |
| Width | 2.8mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 2.9mm | |
| Propagation Delay Test Condition | 50pF | |
| Output Type | CMOS | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 2.9 x 2.8 x 1.05mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function NOR | ||
Mounting Type Surface Mount | ||
Number of Elements 2 | ||
Number of Inputs per Gate 2 | ||
Package Type SOT-505 | ||
Pin Count 8 | ||
Input Type CMOS | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ Maximum CL 13 ns @ 50 pF | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 8mA | ||
Height 1.05mm | ||
Width 2.8mm | ||
Minimum Operating Temperature -40 °C | ||
Length 2.9mm | ||
Propagation Delay Test Condition 50pF | ||
Output Type CMOS | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 2.9 x 2.8 x 1.05mm | ||
Wide operating temperature range: Topr = -40 to 85
High speed operation: tpd = 3.6 ns (typ.) (VCC = 5.0 V, CL = 15 pF)
Low power dissipation: ICC = 2.0 μA (max) (Ta = 25 )
High noise immunity: VNIH = VNIL = 28 % VCC (min)
5.5 V tolerant inputs
Balanced Propagation delay: tPLH ≈ tPHL
Wide operating voltage range: VCC = 2.0 to 5.5 V
Identical pin assignment and function with TC7W02
Related links
- Toshiba TC7WH02FU 8-Pin SOT-505
- Toshiba TC7WZ14FU Triple Schmitt Trigger Inverter, 8-Pin SOT-505
- Toshiba Schmitt Trigger Input TC7WZ14FU CMOS Digital Integrated Circuit 3, 8-Pin SOT-505
- onsemi NC7WZ02K8X 8-Pin US
- Toshiba 5-Pin SOT-553
- Toshiba TC7SZ02FE 5-Pin SOT-553
- Semtech RCLAMP0502A.TCT 1-Element Uni-Directional TVS Diode Array 6-Pin SOT-505
- onsemi NZL5V6AXV3T1G 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-505
