onsemi MC14001UBDR2G, 4 2-Input NOR Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 773-7734
- Mfr. Part No.:
- MC14001UBDR2G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 773-7734
- Mfr. Part No.:
- MC14001UBDR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Logic Gate | |
| Logic Function | NOR | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -3.5mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Propagation Delay Time @ CL | 80ns | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | -0.5V dc | |
| Maximum Supply Voltage | 18V | |
| Series | UB | |
| Standards/Approvals | No | |
| Length | 8.75mm | |
| Height | 1.5mm | |
| Maximum Low Level Output Current | 8.8mA | |
| Output Type | Open Drain | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Logic Gate | ||
Logic Function NOR | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Input Type CMOS | ||
Maximum High Level Output Current -3.5mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Propagation Delay Time @ CL 80ns | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage -0.5V dc | ||
Maximum Supply Voltage 18V | ||
Series UB | ||
Standards/Approvals No | ||
Length 8.75mm | ||
Height 1.5mm | ||
Maximum Low Level Output Current 8.8mA | ||
Output Type Open Drain | ||
Automotive Standard AEC-Q100 | ||
4000 Series Logic Gates, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
