onsemi 74VHCT08AMTCX, 4 2-Input AND Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 166-3201
- Mfr. Part No.:
- 74VHCT08AMTCX
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€705.00
(exc. VAT)
€867.50
(inc. VAT)
Temporarily out of stock
- Shipping from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.282 | €705.00 |
*price indicative
- RS Stock No.:
- 166-3201
- Mfr. Part No.:
- 74VHCT08AMTCX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Logic Gate | |
| Logic Function | AND | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | VHCT | |
| Input Type | CMOS | |
| Maximum Propagation Delay Time @ CL | 9ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -8mA | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Height | 900μm | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | No | |
| Maximum Low Level Output Current | 8mA | |
| Automotive Standard | No | |
| Output Type | Buffer | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Logic Gate | ||
Logic Function AND | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family VHCT | ||
Input Type CMOS | ||
Maximum Propagation Delay Time @ CL 9ns | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -8mA | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Height 900μm | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals No | ||
Maximum Low Level Output Current 8mA | ||
Automotive Standard No | ||
Output Type Buffer | ||
