onsemi MC74LCX08DTG, 4 2-Input AND Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 186-8373
- Mfr. Part No.:
- MC74LCX08DTG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-8373
- Mfr. Part No.:
- MC74LCX08DTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Logic Gate | |
| Logic Function | AND | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | LCX | |
| Input Type | TTL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 5.5ns | |
| Maximum High Level Output Current | -24mA | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.3V | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Standards/Approvals | No | |
| Maximum Low Level Output Current | 24mA | |
| Automotive Standard | AEC-Q101 | |
| Output Type | TTL | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Logic Gate | ||
Logic Function AND | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family LCX | ||
Input Type TTL | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 5.5ns | ||
Maximum High Level Output Current -24mA | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.3V | ||
Height 1.05mm | ||
Length 5.1mm | ||
Standards/Approvals No | ||
Maximum Low Level Output Current 24mA | ||
Automotive Standard AEC-Q101 | ||
Output Type TTL | ||
The MC74LCX08 is a high performance, quad 2-input AND gate operating from a 2.7 to 3.6V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTLcompatible outputs offer improved switching noise performance. AVI specification of 5.5V allows MC74LCX08 inputs to be safely driven from 5V devices. Current drive capability is 24mA at the outputs.
Designed for 2.7 to 3.6V VCC Operation
5V Tolerant Inputs - Interface Capability With 5V TTL Logic
LVTTL Compatible
24mA Balanced Output Sink and Source Capability
Near Zero Static Supply Current (10mA) Substantially Reduces System Power Requirements
Latchup Performance Exceeds 500mA
ESD Performance: Human Body Model >2000V, Machine Model >200V
