onsemi, 4 2-Input AND Logic Gate, 14-Pin TSSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-7298
Mfr. Part No.:
MC74LCX08DTG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

AND

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

14

Logic Family

LCX

Input Type

TTL

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

5.5ns

Maximum High Level Output Current

-24mA

Maximum Operating Temperature

85°C

Length

5.1mm

Height

1.05mm

Minimum Supply Voltage

2.3V

Standards/Approvals

No

Maximum Supply Voltage

3.6V

Maximum Low Level Output Current

24mA

Output Type

TTL

Automotive Standard

AEC-Q101

The MC74LCX08 is a high performance, quad 2-input AND gate operating from a 2.7 to 3.6V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTLcompatible outputs offer improved switching noise performance. AVI specification of 5.5V allows MC74LCX08 inputs to be safely driven from 5V devices. Current drive capability is 24mA at the outputs.

Designed for 2.7 to 3.6V VCC Operation

5V Tolerant Inputs - Interface Capability With 5V TTL Logic

LVTTL Compatible

24mA Balanced Output Sink and Source Capability

Near Zero Static Supply Current (10mA) Substantially Reduces System Power Requirements

Latchup Performance Exceeds 500mA

ESD Performance: Human Body Model >2000V, Machine Model >200V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy