Toshiba, 2 4-Input NAND CMOS Digital Integrated Circuit, 14-Pin TSSOP
- RS Stock No.:
- 171-3328
- Mfr. Part No.:
- 74VHC20FT
- Manufacturer:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-3328
- Mfr. Part No.:
- 74VHC20FT
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Function | NAND | |
| Product Type | CMOS Digital Integrated Circuit | |
| Mount Type | Surface | |
| Number of Elements | 2 | |
| Number of Inputs per Gate | 4 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | 74VHC | |
| Input Type | CMOS, TTL | |
| Maximum High Level Output Current | -8mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 13ns | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q100 | |
| Height | 1mm | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 5.5V | |
| Length | 5mm | |
| Series | 74VHC | |
| Maximum Low Level Output Current | 8mA | |
| Automotive Standard | AEC-Q100 | |
| Output Type | CMOS, Buffer | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function NAND | ||
Product Type CMOS Digital Integrated Circuit | ||
Mount Type Surface | ||
Number of Elements 2 | ||
Number of Inputs per Gate 4 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family 74VHC | ||
Input Type CMOS, TTL | ||
Maximum High Level Output Current -8mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 13ns | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q100 | ||
Height 1mm | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 5.5V | ||
Length 5mm | ||
Series 74VHC | ||
Maximum Low Level Output Current 8mA | ||
Automotive Standard AEC-Q100 | ||
Output Type CMOS, Buffer | ||
The 74VHC20FT is an advanced high speed CMOS 4-INPUT NAND GATE fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages including a buffer output, which provide high noise immunity and stable output. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Wide operating temperature: Topr = -40 to 125
High speed: tpd = 3.3 ns (typ.) at VCC = 5.0 V
Low power dissipation: ICC = 2.0 μA (max) at Ta = 25
High noise immunity: VNIH = VNIL = 28 % VCC (min)
Power down protection is provided on all inputs.
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 V to 5.5 V
Pin and function compatible with the 74 series (AC/HC/AHC/LV etc.) 20 type
Related links
- Toshiba 74VHC20FT 14-Pin TSSOP
- Toshiba 74HC21D 14-Pin SOIC
- Toshiba 74VHCT32AFT 14-Pin TSSOP
- Toshiba Schmitt Trigger Input 74VHCT14AFT CMOS Digital Integrated Circuit 6, 14-Pin TSSOP
- Toshiba 74LCX74FT 2 CMOS Digital Integrated Circuit 74LCX 14-Pin TSSOP
- Toshiba 74VHC05FT CMOS Digital Integrated Circuit 6, 14-Pin TSSOP
- Toshiba 74VHC139FT 16-Pin TSSOP
- Toshiba 74HC05D CMOS Digital Integrated Circuit 6, 14-Pin SOIC
