Toshiba 74HC21D, 2 4-Input AND CMOS Digital Integrated Circuit, 14-Pin SOIC
- RS Stock No.:
- 171-3575
- Mfr. Part No.:
- 74HC21D
- Manufacturer:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-3575
- Mfr. Part No.:
- 74HC21D
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Function | AND | |
| Product Type | CMOS Digital Integrated Circuit | |
| Mount Type | Surface | |
| Number of Elements | 2 | |
| Number of Inputs per Gate | 4 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | 74HC | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 25ns | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.38mm | |
| Length | 8.95mm | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Series | 74HC | |
| Maximum Low Level Output Current | 5.2mA | |
| Output Type | CMOS, Buffer | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function AND | ||
Product Type CMOS Digital Integrated Circuit | ||
Mount Type Surface | ||
Number of Elements 2 | ||
Number of Inputs per Gate 4 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family 74HC | ||
Input Type CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 25ns | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Operating Temperature 85°C | ||
Height 1.38mm | ||
Length 8.95mm | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Series 74HC | ||
Maximum Low Level Output Current 5.2mA | ||
Output Type CMOS, Buffer | ||
Automotive Standard No | ||
The 74HC21D is a high speed CMOS 4-INPUT AND GATE fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 4 stages including buffer an output, which provide high noise immunity and stable output. All inputs are equipped with protection circuits against static discharge or transient excess voltage
High speed: tpd = 10 ns (typ.) at VCC = 5 V
Low power dissipation: ICC = 1.0 μA (max) Ta = 25
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 to 6.0 V
Related links
- Toshiba 74VHC20FT 14-Pin TSSOP
- Toshiba 14-Pin TSSOP
- Toshiba 74VHCT32AFT 14-Pin TSSOP
- Toshiba Schmitt Trigger Input 74VHCT14AFT CMOS Digital Integrated Circuit 6, 14-Pin TSSOP
- Toshiba 74HC21D 14-Pin SOIC
- Toshiba 74HC05D CMOS Digital Integrated Circuit 6, 14-Pin SOIC
- Toshiba 74LCX74FT 2 CMOS Digital Integrated Circuit 74LCX 14-Pin TSSOP
- Toshiba 74VHC05FT CMOS Digital Integrated Circuit 6, 14-Pin TSSOP
