Toshiba 74VHC20FT, 2 4-Input NAND CMOS Digital Integrated Circuit, 14-Pin TSSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
171-3421
Mfr. Part No.:
74VHC20FT
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

NAND

Product Type

CMOS Digital Integrated Circuit

Mount Type

Surface

Number of Elements

2

Number of Inputs per Gate

4

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

14

Logic Family

74VHC

Input Type

CMOS, TTL

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

13ns

Maximum High Level Output Current

-8mA

Maximum Operating Temperature

125°C

Series

74VHC

Height

1mm

Standards/Approvals

AEC-Q100

Maximum Supply Voltage

5.5V

Length

5mm

Minimum Supply Voltage

2V

Maximum Low Level Output Current

8mA

Output Type

CMOS, Buffer

Automotive Standard

AEC-Q100

The 74VHC20FT is an advanced high speed CMOS 4-INPUT NAND GATE fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages including a buffer output, which provide high noise immunity and stable output. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Wide operating temperature: Topr = -40 to 125 

High speed: tpd = 3.3 ns (typ.) at VCC = 5.0 V

Low power dissipation: ICC = 2.0 μA (max) at Ta = 25 

High noise immunity: VNIH = VNIL = 28 % VCC (min)

Power down protection is provided on all inputs.

Balanced propagation delays: tPLH ≈ tPHL

Wide operating voltage range: VCC(opr) = 2.0 V to 5.5 V

Pin and function compatible with the 74 series (AC/HC/AHC/LV etc.) 20 type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy