onsemi MC14081BDG, 4 2-Input AND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 178-4794
- Mfr. Part No.:
- MC14081BDG
- Manufacturer:
- onsemi
Add 110 more to save 32%
View bulk pricing optionsSubtotal (1 tube of 55 units)*
€13.15
(exc. VAT)
€16.17
(inc. VAT)
- Final 110 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 55 - 55 | €0.239 | €13.15 | - |
| 110 - 990 | €0.162 | €8.91 | 32% |
| 1045 - 2475 | €0.158 | €8.69 | 33% |
| 2530 + | €0.154 | €8.47 | 35% |
*price indicative
- RS Stock No.:
- 178-4794
- Mfr. Part No.:
- MC14081BDG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | AND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | 4000 | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -4.2mA | |
| Maximum Propagation Delay Time @ CL | 350ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 18V | |
| Length | 8.75mm | |
| Standards/Approvals | Pb-Free, RoHS | |
| Series | MC14001B | |
| Minimum Supply Voltage | 3V | |
| Height | 1.5mm | |
| Maximum Low Level Output Current | 4.2mA | |
| Output Type | Buffer | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function AND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family 4000 | ||
Input Type CMOS | ||
Maximum High Level Output Current -4.2mA | ||
Maximum Propagation Delay Time @ CL 350ns | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 18V | ||
Length 8.75mm | ||
Standards/Approvals Pb-Free, RoHS | ||
Series MC14001B | ||
Minimum Supply Voltage 3V | ||
Height 1.5mm | ||
Maximum Low Level Output Current 4.2mA | ||
Output Type Buffer | ||
Automotive Standard AEC-Q100 | ||
