Nexperia 74AHC1G00GW,125, 1 2-Input 2 Input Nand Gate Logic Gate, 5-Pin SOT-353
- RS Stock No.:
- 178-7125
- Mfr. Part No.:
- 74AHC1G00GW,125
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€96.00
(exc. VAT)
€117.00
(inc. VAT)
- 9,000 unit(s) ready to ship from another location
- Plus 15,000 unit(s) shipping from 26 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.032 | €96.00 |
*price indicative
- RS Stock No.:
- 178-7125
- Mfr. Part No.:
- 74AHC1G00GW,125
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Function | 2 Input Nand Gate | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-353 | |
| Pin Count | 5 | |
| Logic Family | AHC | |
| Input Type | Voltage | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 7.5ns | |
| Maximum High Level Output Current | -8mA | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | RoHS | |
| Series | 74AHC1G | |
| Height | 1mm | |
| Length | 2.25mm | |
| Maximum Low Level Output Current | 8mA | |
| Automotive Standard | No | |
| Output Type | Symmetrical | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Function 2 Input Nand Gate | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOT-353 | ||
Pin Count 5 | ||
Logic Family AHC | ||
Input Type Voltage | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 7.5ns | ||
Maximum High Level Output Current -8mA | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals RoHS | ||
Series 74AHC1G | ||
Height 1mm | ||
Length 2.25mm | ||
Maximum Low Level Output Current 8mA | ||
Automotive Standard No | ||
Output Type Symmetrical | ||
- COO (Country of Origin):
- MY
74AHC1G/74AHC2G Family, Nexperia
74AHC Family
Related links
- Nexperia 74AHC1G00GW 1 2-Input 2 Input Nand Gate Logic Gate, 5-Pin SOT-353
- onsemi NL17SZ00DFT2G 2-Input NAND Logic Gate, 5-Pin SOT-353
- DiodesZetex 74AHCT1G00SE-7 5-Pin SOT-353
- DiodesZetex 74LVC1G00SE-7 5-Pin SOT-353
- Nexperia 74LVC1G00GW 1 2-Input NAND Logic Gate, 5-Pin TSSOP
- Nexperia 74LVC1G00GV 1 2-Input NAND Logic Gate, 5-Pin SC-74A
- Nexperia 74AHC1G00GV 1 2-Input NAND Logic Gate, 5-Pin SC-74A
- DiodesZetex 74AHC1G86SE-7 2-Input XOR Logic Gate, 5-Pin SOT-353
