onsemi 74ACT32MTCX, 4 2-Input OR Logic Gate, 14-Pin TSSOP

Subtotal (1 reel of 2500 units)*

€465.00

(exc. VAT)

€572.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.186€465.00

*price indicative

RS Stock No.:
186-7238
Mfr. Part No.:
74ACT32MTCX
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

OR

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

14

Logic Family

ACT

Input Type

TTL

Maximum Propagation Delay Time @ CL

10ns

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

-24mA

Maximum Operating Temperature

85°C

Maximum Supply Voltage

5.5V

Height

1.05mm

Minimum Supply Voltage

4.5V

Length

5.1mm

Standards/Approvals

JEDEC: J-STD-020B

Series

74ACT32

Maximum Low Level Output Current

24mA

Automotive Standard

No

The AC/ACT32 contains four, 2-input OR gates.

ICC reduced by 50% on 74AC only

Outputs source/sink 24 mA

ACT32 has TTL-compatible inputs

Applications

This product is general usage and suitable for many different applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy